| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-331677-9 |
| Series: | Series 4 |
| Amperage: | 6.5 A |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .062 in, 1.57 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 6.5 A |
| GPL: | 377 |
| Profile: | Zero |
| Packaging: | Bag, Loose Piece |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3076 |
| Wire Size: | 20 - 21 AWG, .41 - .518 mm² |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .03 - .033 in, .76 - .84 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Spring Material: | Beryllium Copper |
| Socket Length: | .138 in, 3.51 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Gold Flash over Nickel |
| Sealant: | No |
| Contact Spring Plating Material: | Gold |
| Sleeve Style: | Knockout Bottom |
| Insertion Method: | Hand/Semi-Automatic/Automatic |
| Part Aliases: | 2-331677-9 |
| SKU: | AMP2-331677-9 |
2-331677-9
Specifications
Detailed Description
Enhance your electronic connections with this high-quality SOCKET,MIN-SPR W/KO AU SER-3. Designed for power and signal applications, this Series 4 component features a Discrete Socket type with Through Hole - Press-Fit termination method for secure attachment to PCBs. With a contact material of Beryllium Copper and Gold Flash over Nickel sleeve plating, it ensures reliable conductivity. Operating in a wide temperature range from -65 to 125°C (-85 to 257°F), it is suitable for various environments. Its compact profile, zero sealability, and ease of insertion make it a versatile choice for both manual and automated assembly processes. RoHS compliant and with a 6.5A amperage rating, this socket is a dependable solution for your connectivity needs.

