| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-332004-0 |
| Series: | AMP SMA,Alcoswitch MTE |
| Accessory Type: | Jam Nut |
| Characteristic Impedance: | 50 Ω |
| GPL: | 311 |
| Packaging: | Package |
| GPL Description: | Data and Devices |
| Product Code: | 2560 |
| ECCN: | EAR99 |
| Hardware Type: | Jam Nut |
| Part Aliases: | 2-332004-0 |
| SKU: | AMP2-332004-0 |
2-332004-0
| Heilind Number: | AMP2-332004-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-332004-0 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability and security of your SMA connector with this passivated jam nut. Designed for optimal performance, it is a vital accessory in maintaining the integrity of your connections. With a characteristic impedance of 50 Ω, it ensures reliable signal transmission. Compliant with RoHS standards, this high-quality nut is both environmentally friendly and durable. Perfect for use in various applications, it is a must-have in any connector hardware collection.

