2-33461-3

Heilind Number:AMP2-33461-3
Manufacturer:TE Connectivity
Manufacturer Number:2-33461-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R 8 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-33461-3
Connector Type:Ring Tongue
Stud Size:1/4, M6
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:13100 - 20800 CMA, 8 AWG, 8 mm²
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-33461-3

Detailed Description

Enhance your electrical connections with this high-quality TERMINAL. Designed for optimal performance, this Ring Tongue connector features a stud size of 1/4, M6, perfect for secure installations. Its offset orientation allows for efficient placement, while its closed barrel type ensures reliable conductivity. With a wide operating temperature range of 170 °C to 338 °F, it's suitable for various environments. Accommodating 8 AWG, 8 mm², and 13100 - 20800 CMA wire sizes, this terminal offers versatility. The straight terminal angle and RoHS compliance further enhance its usability. Ideal for a range of applications, this terminal is a must-have for any project.