2-33461-4

Heilind Number:AMP2-33461-4
Manufacturer:TE Connectivity
Manufacturer Number:2-33461-4
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R 8 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-33461-4
Connector Type:Ring Tongue
Stud Size:M6
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:13100 - 20800 CMA, 8 AWG, 8 mm²
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-33461-4

Detailed Description

Enhance your electrical connections with our high-quality 8 1/4" Solis R Terminal. Designed for efficiency and durability, this Ring Tongue connector features a straight orientation and a M6 stud size, making it ideal for various applications. With an operating temperature range of 170°C to 338°F, it ensures reliable performance even in demanding environments. Suitable for 8 AWG wire, 8 mm², and 13100-20800 CMA, it offers versatile use in different setups. The closed barrel design provides secure and stable connections, while its straight terminal angle facilitates easy installation. RoHS compliant and part of our Rings & Spades collection, this terminal guarantees both quality and environmental responsibility. Upgrade your projects with this essential component.