2-33466-1

Heilind Number:AMP2-33466-1
Manufacturer:TE Connectivity
Manufacturer Number:2-33466-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOLISTRAND RING 6 5/16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-33466-1
Connector Type:Ring Tongue
Stud Size:5/16, M8
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:13 - 15 mm², 20800 - 33100 CMA, 6 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-33466-1

Detailed Description

Enhance your electrical connections with the SOLISTRAND RING 6 5/16. This high-quality ring tongue connector, designed for M8 (5/16 inch) stud sizes, ensures secure and efficient wire termination. Operating flawlessly in temperatures up to 170°C (338°F), it is suitable for a wide range of applications. With a wire size of 6 AWG (13-15 mm²) and a closed barrel design, it guarantees reliable performance. Straight orientation and terminal angle facilitate easy installation. Compliant with RoHS standards, this connector is a dependable choice for your crimp terminal needs.