2-33467-3

Heilind Number:AMP2-33467-3
Manufacturer:TE Connectivity
Manufacturer Number:2-33467-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOLIS RING 6 3/8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-33467-3
Connector Type:Ring Tongue
Stud Size:3/8
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:13 - 15 mm², 20800 - 33100 CMA, 6 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-33467-3

Detailed Description

Enhance your electrical connections with the Solis Ring 6 3/8, a high-quality ring tongue terminal designed for optimal performance. Featuring a 3/8 stud size and offset orientation, this terminal ensures secure and reliable connectivity in various applications. With an operating temperature range of 170°C (338°F), it is suitable for use in demanding environments. The closed barrel design provides added protection, while the straight terminal angle facilitates easy installation. Accommodating 6 AWG wire sizes, this terminal is compatible with 13 - 15 mm² and 20800 - 33100 CMA wires. RoHS compliant and part of our Rings & Spades product line, this terminal guarantees both quality and environmental responsibility. Upgrade your crimping setup with this essential component.