| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-338069-0 |
| Series: | Micro-MaTch Industrial |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | PA 4.6 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC, 100 V DC |
| Row Spacing: | 1.5 mm |
| Polarization: | With |
| Package Quantity: | 900 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 20 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 402 |
| Profile: | Standard |
| Mating Retention Type: | Latch |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.6 mm |
| Connector Height: | .27 in, 6.9 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0283 |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.181 in, 30 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin over Nickel |
| Connector Product Type: | Connector |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .208 in, 5.3 mm |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Contact Retention: | Press-Fit |
| Connector and Housing Type: | Female-on-Board |
| Housing Entry Style: | Top |
| Vacuum Tape: | Without |
| Board Standoff: | With |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-338069-0 |
| SKU: | AMP2-338069-0 |
2-338069-0
Specifications
Detailed Description
Enhance connectivity with our MICRO-MATCH SMD FTE connector from the Micro-MaTch Industrial series. This high-quality assembly, designed for surface mount termination on printed circuit boards, features a durable PA 4.6 housing in a striking red color. With a pitch of 1.27mm, it offers reliable performance in industrial environments, meeting UL 94V-0 flammability standards. The receptacle connector, with 20 positions for optimal signal transmission, ensures a secure and polarized mating alignment. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various applications. Its tin over nickel contact termination plating, along with a phosphor bronze contact material, guarantees excellent conductivity and longevity. With a contact amperage of 1.5A and voltage ratings of 100V AC and DC, this connector is a dependable choice for your connectivity needs. The connector, 30mm in length and 6.9mm in height, is part of the Board to Board system, offering seamless interconnection. Packaged in reels of 900 units, it is ideal for high-volume production. RoHS compliant, it meets environmental standards, while its press-fit contact retention and top housing entry style ensure easy and secure installation. Upgrade your connectivity solutions with this versatile and efficient connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-215083-0 | ![]() | |
| TE Connectivity 2-215464-0 | ![]() | |
| TE Connectivity 2-338728-0 | ![]() | |
| TE Connectivity 9-215464-0 | ![]() | |
| TE Connectivity 9-338728-0 | ![]() |


