| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-338084-3 |
| Amperage: | 1.5 A |
| Housing Material: | PA 9T GF |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| LAN Category: | Cat 3 |
| Keying: | No |
| Package Quantity: | 750 |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Latch Orientation: | Standard - Latch Down |
| GPL: | 073 |
| Profile: | Standard |
| Connector Contact Density: | Standard |
| Mating Entry Location: | Top |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Packaging: | Reel, Tape Mounted on Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Gold Flash over Palladium Nickel |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 12.7 mm, .5 in |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | A190 |
| Connector System: | Cable-to-Board |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-338084-3 |
| SKU: | AMP2-338084-3 |
2-338084-3
Specifications
Detailed Description
Enhance your connectivity with this high-performance RJ Type Jack, designed for seamless board-mount installation. With a durable housing crafted from UL 94V-0 rated PA 9T GF material in sleek black, it ensures reliable signal transmission in Cat 3 LAN applications. Featuring four gold-plated contacts and surface-mount termination, this connector guarantees optimal conductivity and durability for your data and device needs. Its compact vertical orientation and standard latch down design offer easy integration, while operating flawlessly in a wide temperature range from -40 to 85°C. Packaged in a convenient reel with 750 units, it's perfect for bulk installations. Stay compliant with RoHS standards and elevate your network performance with this essential component.

