| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-338086-4 |
| Amperage: | 1.5 A |
| Housing Material: | PA 9T GF |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ14 |
| LAN Category: | Cat 3 |
| Keying: | No |
| Package Quantity: | 750 |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Latch Orientation: | Standard - Latch Down |
| GPL: | 073 |
| Profile: | Standard |
| Connector Contact Density: | Standard |
| Mating Entry Location: | Top |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .1 in, 2.5 mm |
| Packaging: | Reel, Tape Mounted on Reel |
| Operating Temperature Range: | -40 - 158 °F, -40 - 70 °C |
| Contact Mating Area Plating: | Gold or Gold Flash over Palladium Nickel |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 12.7 mm, .5 in |
| Grounding Options: | None |
| Reel Diameter: | 56 cm |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | A190 |
| Connector System: | Cable-to-Board |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-338086-4 |
| SKU: | AMP2-338086-4 |
2-338086-4
Specifications
Detailed Description
This top-entry RJ14 modular jack, with 6 positions and 4 contacts, is designed for surface mount installation on circuit boards. Featuring a black housing made of PA 9T GF, it ensures durability and reliability in various applications. The contact material is phosphor bronze with gold or gold flash plating over palladium nickel in the mating area. With a pitch of 1.02mm, it complies with Cat 3 LAN standards. Operating in a wide temperature range from -40 to 70°C, this connector is suitable for diverse environmental conditions. Its packaging on a 56cm reel makes it convenient for automated assembly processes. The connector, with a vertical mount orientation and standard latch, offers easy and secure connectivity. RoHS compliant, it meets environmental standards while guaranteeing high performance.

