| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-34105-2 |
| Connector Type: | Ring Tongue |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-34105-2 |
2-34105-2
Specifications
Detailed Description
Enhance your electrical connections with our SOLIS R 22-16 COMM 22-18 MIL 6 Ring Tongue Terminals. Designed for optimal performance, these connectors feature a closed barrel and straight terminal angle for secure and efficient crimping. With a stud size of #6 (M3.5) and a wire size range of 22-16 AWG, they are suitable for a variety of applications. Operating in temperatures up to 170°C (338°F), they ensure reliability even in demanding environments. RoHS compliant and part of our Rings & Spades product line, these terminals guarantee quality and compliance for your projects. Upgrade your connectivity with confidence.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 49935 | TE Connectivity 2-34105-2 Application Tooling | ![]() |
| TE Connectivity 58545-1 | TE Connectivity 2-34105-2 Application Tooling | ![]() |
| TE Connectivity 58545-3 | TE Connectivity 2-34105-2 Application Tooling | ![]() |
| TE Connectivity 58546-1 | TE Connectivity 2-34105-2 Application Tooling | ![]() |


