2-34114-2

Heilind Number:AMP2-34114-2
Manufacturer:TE Connectivity
Manufacturer Number:2-34114-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOLIS R 22-16COMM22-18MIL 5/16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-34114-2
Connector Type:Ring Tongue
Stud Size:5/16, M8
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-34114-2

Detailed Description

Ensure secure and reliable connections with our SOLIS R 22-16COMM22-18MIL 5/16 Ring Tongue Crimp Terminal. Designed for M8 and 5/16 stud sizes, this terminal features an offset orientation for convenient installation. With an operating temperature range of 170°C to 338°F, it is suitable for a variety of environments. Accommodating 22 AWG wire with a range of 0.3-1.42mm² (509-3260 CMA), it offers versatility in applications. The closed barrel design enhances durability, while the straight terminal angle simplifies connections. RoHS compliant and part of our Rings & Spades product line, this terminal is a dependable choice for your crimping needs. (Continued below)