| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-34118-2 |
| Connector Type: | Spade Tongue |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-34118-2 |
2-34118-2
Specifications
Detailed Description
Enhance your electrical connections with the SOLIS SPD 22-16COMM22-18MIL 10 Spade Tongue Terminal. Designed for optimal performance, this #10 stud size terminal features an offset orientation, making it ideal for various applications. With an operating temperature range of up to 170°C (338°F), it ensures reliable conductivity even in extreme conditions. The closed barrel design offers secure wire attachment, accommodating 22 AWG wires with ease. RoHS compliant and suitable for both commercial and military use, this terminal guarantees quality and durability. Upgrade your connectivity with Rings & Spades' trusted range of terminals. Straight terminal angle for efficient installation.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 350536-3 | UMNL SOK 20-14 .0125 PTPPHBZ | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 49935 | TE Connectivity 2-34118-2 Application Tooling | ![]() |
| TE Connectivity 58545-1 | TE Connectivity 2-34118-2 Application Tooling | ![]() |
| TE Connectivity 58545-3 | TE Connectivity 2-34118-2 Application Tooling | ![]() |
| TE Connectivity 58546-1 | TE Connectivity 2-34118-2 Application Tooling | ![]() |


