| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-34120-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-34120-1 |
2-34120-1
Specifications
Detailed Description
Make secure connections with our Solis R 16-14 6 Ring Tongue Terminals, designed for #6/M3.5 studs. Featuring an offset orientation for efficient wiring, these terminals can withstand high temperatures up to 170°C (338°F). Suitable for 16 AWG wires with a range of 1.25 - 2 mm² (2050 - 5180 CMA), they ensure reliable conductivity. The closed barrel design enhances durability, while the straight terminal angle simplifies installation. RoHS compliant and part of our Rings & Spades collection, these terminals offer a quality solution for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 49935 | TE Connectivity 2-34120-1 Application Tooling | ![]() |
| TE Connectivity 58545-1 | TE Connectivity 2-34120-1 Application Tooling | ![]() |
| TE Connectivity 58545-3 | TE Connectivity 2-34120-1 Application Tooling | ![]() |
| TE Connectivity 58546-1 | TE Connectivity 2-34120-1 Application Tooling | ![]() |


