2-34121-1

Heilind Number:AMP2-34121-1
Manufacturer:TE Connectivity
Manufacturer Number:2-34121-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R 16-14 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-34121-1
Connector Type:Ring Tongue
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-34121-1

Detailed Description

Enhance your electrical connections with our Solis R 16-14 6 Ring Tongue Terminals. Designed for efficiency and durability, these connectors feature a #6 stud size (M3.5) and accommodate 16 AWG wire (1.25 - 2 mm²). With an offset orientation and straight terminal angle, they offer versatility in various applications. Operating at temperatures up to 170°C (338°F), they ensure reliable performance in challenging environments. The closed barrel design provides secure crimping, while their non-insulated construction allows for easy customization. RoHS compliant and part of our Rings & Spades product line, these terminals are essential for professionals in the field. Elevate your connectivity solutions with these high-quality components.