2-34140-1

Heilind Number:AMP2-34140-1
Manufacturer:TE Connectivity
Manufacturer Number:2-34140-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PG R 22-16 COMM 22-18 MIL 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-34140-1
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#2, M2
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-34140-1

Detailed Description

Enhance your electrical connections with our PLASTI-GRIP series Ring Tongue terminals. These connectors feature a durable construction suited for demanding applications, meeting MIL specifications for reliability. Designed for wire sizes 22-18 AWG, they ensure secure and efficient crimping, with a closed barrel for added protection. With a voltage rating of 600V and operating temperature range of 105°C (221°F), they guarantee optimal performance. The straight terminal angle and #2 stud size make installation easy, while their RoHS compliance reflects our commitment to environmental responsibility. Trust in our Rings & Spades products for quality connectivity solutions.