2-34147-1

Heilind Number:AMP2-34147-1
Manufacturer:TE Connectivity
Manufacturer Number:2-34147-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PG R 22-16 COMM 22-18 MIL 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-34147-1
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-34147-1

Detailed Description

Enhance your electrical connections with our PLASTI-GRIP Ring Tongue connector, ensuring secure and efficient performance in various applications. Engineered for versatility, it accommodates wire sizes ranging from 22 to 16 AWG with a voltage rating of 600V, meeting the demands of both commercial and military environments. The closed barrel design provides added protection, while the offset orientation offers flexibility in installation. Insulated for safety, this connector is RoHS compliant, guaranteeing environmental responsibility. Ideal for professionals in the field, its straight terminal angle simplifies assembly, making it a reliable choice for your crimp terminal needs. Operating flawlessly in temperatures ranging from 105°C to 221°F, it's a durable solution for your projects. Elevate your wiring setups with the precision and quality of our Rings & Spades series.