2-34148-4

Heilind Number:AMP2-34148-4
Manufacturer:TE Connectivity
Manufacturer Number:2-34148-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PG R 22-16 COMM 22-18 MIL 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-34148-4
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-34148-4

Detailed Description

Easily secure electrical connections with our PLASTI-GRIP Ring Tongue Terminals. Designed for professional use, these connectors feature a closed barrel and durable insulation, ensuring reliable performance. With a voltage rating of 600V and operating temperature range up to 221°F, they are suitable for a wide range of applications. The offset orientation and straight terminal angle provide versatility in installation, while accommodating wire sizes ranging from 22 to 16 AWG. Compliant with RoHS standards, these terminals offer peace of mind in terms of environmental responsibility. Perfect for industrial and commercial settings, they are part of our extensive range of Rings & Spades connectors.