2-34150-3

Heilind Number:AMP2-34150-3
Manufacturer:TE Connectivity
Manufacturer Number:2-34150-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PG R 22-16 COMM 22-18 MIL 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-34150-3
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:1/4, M6
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-34150-3

Detailed Description

Enhance your electrical connections with our PLASTI-GRIP series Ring Tongue terminals. Designed for professional-grade performance, these connectors feature a closed barrel for secure crimping, accommodating wire sizes ranging from 22 to 16 AWG. With a maximum voltage rating of 600 V, they ensure reliable conductivity in various applications. The straight orientation and 1/4 stud size (M6) make installation hassle-free, while the insulated design guarantees safety. Operating temperature range of 105°C (221°F) allows for use in demanding environments. Compliant with RoHS standards, these terminals are an essential component for your wiring projects. Find them in our Rings & Spades product category.