2-34151-3

Heilind Number:AMP2-34151-3
Manufacturer:TE Connectivity
Manufacturer Number:2-34151-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PG R 22-16 COMM 22-18 MIL 5/16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-34151-3
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:5/16, M8
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-34151-3

Detailed Description

Easily and securely connect wires with this PLASTI-GRIP Ring Tongue connector. Designed for professional use, it features a closed barrel and insulation for added safety. With a straight orientation and M8 stud size, it's perfect for various applications. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 600V, it ensures reliable performance. Accepting wire sizes from 22-16 AWG (.26-1.65 mm²), this connector is versatile. It complies with ROHS standards, making it environmentally friendly. Ideal for industrial and commercial settings, it's a dependable choice for your wiring needs.