2-34155-1

Heilind Number:AMP2-34155-1
Manufacturer:TE Connectivity
Manufacturer Number:2-34155-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PG SPD 22-16 COMM 22-18 MIL 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-34155-1
Connector Type:Spade Tongue
Voltage:600 V
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-34155-1

Detailed Description

Enhance your electrical connections with our PG SPD 22-16 COMM 22-18 MIL 8 spade tongue terminals. Designed for optimal performance, these connectors feature a closed barrel and are insulated for added safety. With a voltage rating of 600V and a stud size of #8 or M4, they are suitable for a wide range of applications. The offset orientation and straight terminal angle make installation easy, while the operating temperature range of 105°C (221°F) ensures reliability in diverse environments. Compatible with wire sizes ranging from 22 to 16 AWG (.26 to 1.65 mm²), these terminals are RoHS compliant and perfect for various industrial and commercial settings. Upgrade your connectivity with our high-quality rings and spades.