| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-34158-1 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | #6, M3.5 |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-34158-1.P |
2-34158-1
Specifications
Detailed Description
Enhance your electrical connections with our high-quality Cut Strip TERMINAL. Designed for precision and durability, this R 16-14 6 connector features a Ring Tongue for secure attachment. With a voltage rating of 600 V, it ensures reliable performance in various applications. The #6 stud size (M3.5) and 14-16 AWG wire size compatibility make it versatile for different needs. Its closed barrel design and insulation provide added safety. Perfect for professional use, this terminal is RoHS compliant, guaranteeing environmental responsibility. Upgrade your connectivity with this essential component.

