| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-34159-1 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-34159-1 |
2-34159-1
Specifications
Detailed Description
Enhance your electrical connections with our high-quality TERMINAL,PG R 16-14 6. Designed for durability and efficiency, this Ring Tongue connector is a must-have for various applications. With a voltage rating of 600 V and a stud size of #6, M3.5, it ensures reliable performance. Its straight orientation and closed barrel type make installation a breeze, while the insulated design adds an extra layer of safety. Operating smoothly in temperatures ranging from 105 °C to 221 °F, it's suitable for diverse environments. Accommodating wire sizes of 14-16 AWG, 1.04-2.62 mm², and 2050-5180 CMA, it offers versatility. Whether you're a professional electrician or a DIY enthusiast, this terminal, part of our Rings & Spades collection, guarantees quality and compliance with RoHS standards. Upgrade your toolbox with this essential connector for seamless connectivity.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47387 | TE Connectivity 2-34159-1 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 2-34159-1 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 2-34159-1 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 2-34159-1 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/29/2024 | PCN-23-182184 - Additional manufacturing capacity. Please be aware of an upcoming cosmetic change to the listed part numbers (not a ecting the function of the product). Adding additional component manufacturing capacity which includes a "DIMPLE" stamp marking option on the part for the new tooling and traceability | Download | |||


