2-34160-2

Heilind Number:AMP2-34160-2
Manufacturer:TE Connectivity
Manufacturer Number:2-34160-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PG RING 16-14 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-34160-2
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-34160-2

Detailed Description

Enhance your electrical connections with our PG Ring 16-14 8 terminal, designed for optimal performance in various applications. This connector features a #8 stud size (M4), accommodating 14-16 AWG wires. Its straight orientation and closed barrel design ensure a secure and efficient fit, while the insulated ring tongue guarantees safety and reliability. With a voltage rating of 600V and operating temperature range of 105°C to 221°F, this terminal is suitable for demanding environments. Compliant with RoHS standards, it offers peace of mind for environmentally-conscious users. Whether for professional installations or DIY projects, our Rings & Spades collection provides high-quality solutions for your connectivity needs.