| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-34161-3 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-34161-3 |
2-34161-3
Specifications
Detailed Description
Enhance your electrical connections with our high-quality TERMINAL, designed for professional-grade performance. Featuring a Ring Tongue connector type, it ensures secure and reliable attachment in various applications. With a voltage rating of 600V, it guarantees safe operation even in high-power environments. The #10 stud size and 14-16 AWG wire compatibility make it versatile for different wire gauges. Its offset orientation and straight terminal angle provide flexibility in installation. Operating at temperatures ranging from 105°C to 221°F, it maintains stability in challenging conditions. The closed barrel design and insulation ensure protection against environmental factors and prevent short circuits. Compliant with RoHS standards, it meets environmental regulations for added peace of mind. Ideal for use in a wide range of industries, from automotive to industrial, our TERMINAL is a must-have for any professional electrician or technician.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/29/2024 | PCN-23-182184 - Additional manufacturing capacity. Please be aware of an upcoming cosmetic change to the listed part numbers (not a ecting the function of the product). Adding additional component manufacturing capacity which includes a "DIMPLE" stamp marking option on the part for the new tooling and traceability | Download | |||
| 12/30/2022 | PCN-22-153022 - Cosmetic Change. Please be aware of an upcoming cosmetic change to the listed part numbers (not a ecting the function of the product). Adding additional component manufacturing capacity which includes a "DOT" Stamp marking option on the part for the location. | Download | |||

