2-34166-1

Heilind Number:AMP2-34166-1
Manufacturer:TE Connectivity
Manufacturer Number:2-34166-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PG SPD 16-14 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-34166-1
Connector Type:Spade Tongue
Voltage:600 V
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-34166-1

Detailed Description

Enhance your electrical connections with this high-quality TERMINAL, designed for PG SPD 16-14 applications. Featuring a Spade Tongue connector type and #8 stud size, it ensures reliable performance in various settings. With a voltage rating of 600 V and operating temperature range of 105°C to 221°F, it's suitable for demanding environments. The insulated, closed barrel design accommodates 14-16 AWG wire sizes, providing a secure and durable connection. RoHS compliant and sourced from trusted supplier Rings & Spades, this Straight terminal promises quality and compliance in every use. Upgrade your connectivity solutions with this essential component.