2-34167-1

Heilind Number:AMP2-34167-1
Manufacturer:TE Connectivity
Manufacturer Number:2-34167-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PG SPD 16-14 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-34167-1
Connector Type:Spade Tongue
Voltage:600 V
Stud Size:#10
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-34167-1

Detailed Description

Enhance your electrical connections with this essential TERMINAL, designed for secure and efficient performance. Featuring a Spade Tongue connector type, it offers versatility in various applications. With a voltage rating of 600 V and a #10 stud size, it ensures reliable conductivity. The Offset orientation allows for easy installation in tight spaces, while its closed barrel design provides added protection. Insulated for safety, this terminal is suitable for use with 14-16 AWG wires. Operating at temperatures up to 105 °C (221 °F), it guarantees durability even in demanding environments. Compliant with RoHS regulations, it meets high standards of quality and environmental responsibility. Ideal for Rings & Spades applications, this straight-angle terminal is a must-have in any connector toolkit.