2-34176-1

Heilind Number:AMP2-34176-1
Manufacturer:TE Connectivity
Manufacturer Number:2-34176-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PG SPD 12-10 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-34176-1
Connector Type:Spade Tongue
Voltage:600 V
Stud Size:#10
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 2.62 - 5.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-34176-1

Detailed Description

Easily secure electrical connections with this high-quality TERMINAL for PG SPD 12-10 10 applications. Featuring a durable Spade Tongue connector type and a #10 stud size, it ensures reliable performance at up to 600V. The offset orientation and closed barrel design provide convenience and safety. With insulation for added protection, it accommodates 10-12 AWG wire sizes. Operating efficiently in temperatures ranging from 105°C to 221°F, this terminal is essential for various industrial and residential projects. Straight terminal angle and RoHS compliance guarantee compatibility and environmental responsibility. Trust in its Rings & Spades supplier product quality for seamless connectivity in Crimp Ring and Spade Terminals applications.