2-342103-1

Heilind Number:AMP2-342103-1
Manufacturer:TE Connectivity
Manufacturer Number:2-342103-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

22 - 16, F. E. P. G., RING TNG TAPE MTD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-342103-1
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .3 - 1.3 mm²
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-342103-1

Detailed Description

Enhance your electrical connections with our high-quality Ring Tongue Connector. Designed for optimal performance, this insulated terminal features a closed barrel and straight terminal angle, ensuring a secure fit for wires ranging from 22 to 16 AWG. With a stud size of #8 / M4 and a voltage rating of 600V, it's perfect for various applications. Its offset orientation and operating temperature range of 105°C to 221°F make it versatile and reliable. RoHS compliant and part of our Rings & Spades collection, this connector guarantees both quality and environmental responsibility. Upgrade your setup with this essential component.