2-342143-1

Heilind Number:AMP2-342143-1
Manufacturer:TE Connectivity
Manufacturer Number:2-342143-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TAPE MOUNTED 16-14 F.E. TERMIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-342143-1
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1 - 2.5 mm²
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-342143-1

Detailed Description

Ensure secure electrical connections with our Tape Mounted 16-14 F.E. Terminal, designed for ring tongue applications. With a voltage rating of 600V and a stud size of #8 or M4, this terminal is perfect for a wide range of industrial and commercial uses. Its straight orientation and closed barrel design make installation a breeze, while its insulation ensures safety and reliability. Operating temperature range of 105°C to 221°F allows for use in various environments. Suitable for wire sizes ranging from 1 to 2.5mm² or 14 to 16 AWG, this terminal is a versatile solution for your connectivity needs. Trust in our Rings & Spades line for high-quality connectors that meet your requirements. Straight terminal angle and RoHS compliance guarantee environmental responsibility in your operations. Shop now for this essential component in our Crimp Ring Terminals collection.