2-342144-1

Heilind Number:AMP2-342144-1
Manufacturer:TE Connectivity
Manufacturer Number:2-342144-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TAPE MOUNTED 16-14 F.E. PLASTI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-342144-1
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:M5
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1 - 2.5 mm²
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-342144-1

Detailed Description

Experience secure and efficient wire termination with our Tape Mounted 16-14 F.E. Plasti Ring Tongue connector. With a voltage rating of 600 V and a stud size of M5, this connector ensures reliable performance in various applications. Its closed barrel design and insulation make it suitable for use with 1 - 2.5 mm² (14 - 16 AWG) wire sizes, providing a snug and protected fit. Operating temperature range of 105 °C (221 °F) allows for versatile use. Featuring a straight terminal angle and offset orientation, this connector offers flexibility in installation. Rest assured of its compliance with RoHS regulations. Perfect for professional and DIY projects alike, this connector is a must-have in your toolkit.