2-342184-1

Heilind Number:AMP2-342184-1
Manufacturer:TE Connectivity
Manufacturer Number:2-342184-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TAPE MOUNTED FEPG 12-10 R/T

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-342184-1
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:M5
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 3 - 6 mm²
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-342184-1

Detailed Description

Enhance your electrical connections with our Tape Mounted FEPG 12-10 R/T connector from the PLASTI-GRIP series. Designed for efficiency and reliability, this Ring Tongue terminal is suitable for various applications, offering a voltage rating of 600V and accommodating wire sizes ranging from 10 to 12 AWG. With a closed barrel and insulation for added safety, it ensures secure and durable performance. The M5 stud size and offset orientation make installation convenient, while its straight terminal angle allows for easy connection. Operating temperature range of 105°C to 221°F guarantees suitability for diverse environments. Compliant with RoHS standards, this connector is a sustainable choice for your projects. Trust Rings & Spades for quality terminals that meet your needs with precision. Explore our range of Crimp Terminals, Housings, Splices, & Lugs for comprehensive connectivity solutions.