2-34806-2

Heilind Number:AMP2-34806-2
Manufacturer:TE Connectivity
Manufacturer Number:2-34806-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG 16-14HD R 1/4; TAPE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-34806-2
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:1/4, M6
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-34806-2

Detailed Description

Enhance your electrical connections with our PIDG 16-14HD R 1/4 Tape Ring Tongue Terminals. Designed for reliable performance, these connectors feature a closed barrel for secure wire termination and insulation for added safety. With an operating temperature range of 105°C to 221°F and a voltage rating of 300V, they are suitable for a variety of applications. The offset orientation and straight terminal angle make installation easy, while RoHS compliance ensures environmental responsibility. Accommodating wire sizes 14-16 AWG, 1.25-2mm², and 2050-5180 CMA, these terminals are ideal for a range of projects. Upgrade your connections with Rings & Spades' quality terminals.