| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-34806-3 |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | 1/4, M6 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-34806-3 |
2-34806-3
Specifications
Detailed Description
Enhance your electrical connections with our PIDG R 16-14HD 1/4 Ring Tongue Terminals. Designed for reliable performance, these connectors feature a closed barrel and straight terminal angle for secure crimping. With an offset orientation, they accommodate various wire installations. Insulated for added safety, they can handle voltage up to 300V and operate efficiently in temperatures ranging from 105°C to 221°F. Suitable for 14-16 AWG wires, they ensure a snug fit with wire sizes from 1.04 to 2.62 mm². RoHS compliant, these terminals are a vital component for any wiring project. Explore the Rings & Spades collection for more quality connectors.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58423-1 | TE Connectivity 2-34806-3 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 2-34806-3 Application Tooling | ![]() |
| TE Connectivity 59239-4 | TE Connectivity 2-34806-3 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 2-34806-3 Application Tooling | ![]() |


