| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-34824-3 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | M6 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-34824-3 |
2-34824-3
Specifications
Detailed Description
Enhance your electrical connections with this durable TERMINAL featuring a Ring Tongue connector type, perfect for secure and efficient wire terminations. Designed for heavy-duty applications, it accommodates wire sizes ranging from 14 to 16 AWG, ensuring compatibility with a variety of setups. With a maximum voltage rating of 600 V and operating temperature range of 105°C (221°F), it guarantees reliable performance even in demanding environments. The M6 stud size and closed barrel type further enhance its versatility, while its straight orientation and insulation provide added convenience and safety. Crafted with compliance to RoHS standards, this terminal is a dependable choice for your wiring needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58423-1 | TE Connectivity 2-34824-3 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 2-34824-3 Application Tooling | ![]() |
| TE Connectivity 59239-4 | TE Connectivity 2-34824-3 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 2-34824-3 Application Tooling | ![]() |


