2-35106-1

Heilind Number:AMP2-35106-1
Manufacturer:TE Connectivity
Manufacturer Number:2-35106-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG R 16-14HD 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-35106-1
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-35106-1

Detailed Description

Enhance your electrical connections with our PIDG series Ring Tongue terminals. Designed for durability and efficiency, these terminals feature a closed barrel and are insulated for added safety. With a stud size of #8 (M4) and wire compatibility ranging from 14 to 16 AWG, they offer versatility in various applications. Operating temperature range of 105°C to 221°F ensures reliable performance in diverse environments. Straight terminal angle and offset orientation make installation easy and convenient. RoHS compliant, they meet international standards for environmental responsibility. Whether for professional or DIY use, these terminals from our Rings & Spades collection are a must-have for efficient crimping tasks. Elevate your connectivity with our high-quality Crimp Ring Terminals.