| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-35135-2 |
| Connector Type: | Ring Tongue |
| Stud Size: | 1/2, M12 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-35135-2 |
2-35135-2
Specifications
Detailed Description
Enhance your electrical connections with our 1/2-inch SOLIS R Ring Tongue Terminal, designed for reliable performance in various applications. Crafted for 10-12 AWG wire sizes, this terminal features a closed barrel and straight angle orientation for secure crimping. Operating at temperatures up to 170°C (338°F), it ensures durability in high-heat environments. With RoHS compliance and meticulous construction, this terminal guarantees both efficiency and environmental responsibility. Elevate your connectivity with our quality Rings & Spades product line.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 49935 | TE Connectivity 2-35135-2 Application Tooling | ![]() |
| TE Connectivity 58545-1 | TE Connectivity 2-35135-2 Application Tooling | ![]() |
| TE Connectivity 58545-3 | TE Connectivity 2-35135-2 Application Tooling | ![]() |
| TE Connectivity 58546-1 | TE Connectivity 2-35135-2 Application Tooling | ![]() |


