| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-353081-2 |
| Series: | Dynamic 5000 Series |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold |
| Pitch: | 10.16 mm, .4 in |
| Voltage: | 630 V AC, 630 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Keying: | Y |
| Package Quantity: | 12 |
| Lock Type: | Latch |
| Contact Amperage: | 30 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 440 |
| Mating Retention Type: | Latch |
| Tail Length: | .149 in, 3.8 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 - .095 in, 1.6 - 2.4 mm |
| Connector Height: | 13.9 mm, .547 in |
| PCB Retention Type: | Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0640 |
| Preloaded: | Yes |
| Contact Layout: | Inline |
| Contact Transmits: | Power |
| Connector Length: | 1.55 in, 39.52 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Right Angle |
| Connector Width: | 1.25 in, 32 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Header Type: | Shrouded |
| Insertion Force: | Standard |
| Tail Plating Thickness: | 2 µm, 78.74 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Tail Plating: | Tin |
| Multiple Contact Types: | Without |
| Panel Gasket: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-353081-2 |
| SKU: | AMP2-353081-2 |
2-353081-2
Specifications
Detailed Description
Enhance your industrial connectivity with the Dynamic D-5200 HDR H ASSY 3P from the Dynamic 5000 Series. This CSA and UL certified header, crafted with durable polyester GF housing in sleek black, offers reliable power transmission with a contact layout of Inline and a contact type of Tab. With a contact amperage of 30 A and voltage rating of 630 V AC/DC, it ensures efficient performance in demanding environments. Featuring a right-angle mount orientation and through-hole termination method, it guarantees secure board attachment. The inclusion of a latch lock type and keyed mating alignment provides added stability during assembly. Operating within a wide temperature range of -55 to 105 °C (-67 to 221 °F) and meeting RoHS compliance standards, this connector ensures both reliability and environmental responsibility. Ideal for wire-to-board applications, it is a versatile and essential component in various industrial setups.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-179958-3 | ![]() |


