| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-353293-4 |
| Color: | Black |
| Amperage: | 2 A |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .059 in, 1.5 mm |
| Number of Positions: | 4 |
| GPL: | 398 |
| Mating Retention Type: | Locking Lance |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7478 |
| Connector System: | Wire to Wire |
| Mating Retention: | With |
| Part Aliases: | 2-353293-4 |
| SKU: | AMP2-353293-4 |
2-353293-4
| Heilind Number: | AMP2-353293-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-353293-4 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power and signal cables with this black Cable Mount (Free-Hanging) receptacle. With a 2A amperage and 4 positions, it ensures efficient transmission in a single row configuration. Featuring a 1.5mm pitch, termination is simple via crimping. The locking lance mating retention system provides secure connections, while its wide operating temperature range of -30 to 105°C (-22 to 221°F) ensures reliability in various environments. Ideal for Power & Signal circuit applications, this connector is a versatile solution for wire-to-wire connectivity. With RoHS compliance, it meets international environmental standards.

