2-353908-0

Heilind Number:AMP2-353908-0
Manufacturer:TE Connectivity
Manufacturer Number:2-353908-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CT REC HSG 20P CRIMP TYPE WHIT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-353908-0
Color:White
Series:AMP Mini CT
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon 6/6
Number of Contacts:20
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:6
Overall Length:1.24
Pitch:.059 in, 1.5 mm
Voltage:50 VDC
Contact Type:Socket
Strain Relief:No Strain Relief
Shape:Rectangular
Package Quantity:500
Number of Positions:20
Housing Color:Natural
Insulation Resistance:500 MΩ
GPL:398
Mating Retention Type:Detent
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.236 in, 6 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Detent
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:2246
Wire Size:.05 - .22 mm², 30 - 24 AWG
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:1.24 in, 31.5 mm
Connector System:Wire to Board, Wire to Wire
Connector Product Type:Connector
Connector Width:.141 in, 3.6 mm
Mating Retention:With
Mating Connector Lock:Without
Insulation Diameter:.0334 - .041 in, .85 - 1.05 mm
Housing Configuration:Both Ends Closed
Internal / External:Internal
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:2-353908-0
SKU:AMP2-353908-0

Detailed Description

Enhance your power and signal connections with the AMP Mini CT Receptacle Housing in a sleek white finish. Designed for seamless integration, this crimp-type connector features 20 contacts in a single row, ideal for cable mounting applications. Crafted from durable Nylon 6/6 material with a high flammability standard, it ensures reliable performance in demanding environments. With a compact design and a pitch of 1.5mm, it's perfect for space-constrained setups. Rated for up to 3A and 50V AC/DC, it guarantees efficient power transmission. Meeting UL and CSA certifications for safety and quality, it's a dependable choice for various circuit applications. Whether you're working on wire-to-wire or wire-to-board connections, this connector offers easy installation and secure mating, thanks to its detent retention and alignment features. Stay compliant with RoHS regulations while enjoying peace of mind with its insulation resistance of 500 MΩ. With a package quantity of 500, it's a convenient and cost-effective solution for your connectivity needs. Elevate your projects with the AMP Mini CT Receptacle Housing.