| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-35449-1 |
| Series: | PLASTI-GRIP |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-35449-1 |
2-35449-1
Specifications
Detailed Description
Enhance your electrical connections with our PLASTI-GRIP Ring Tongue terminals, designed for optimal performance in a range of applications. Engineered for durability, these connectors feature a closed barrel design and offset orientation, ensuring secure and reliable wire termination. With a voltage rating of 600V and RoHS compliance, they meet stringent industry standards for safety and environmental responsibility. Suitable for wire sizes 22-16 AWG, these terminals accommodate a wide range of needs. Operating temperatures up to 105°C (221°F) make them ideal for both standard and demanding environments. Insulated for added protection, they provide peace of mind in any installation. Perfect for professionals and DIY enthusiasts alike, these terminals are a valuable addition to any toolbox.

