2-35495-2

Heilind Number:AMP2-35495-2
Manufacturer:TE Connectivity
Manufacturer Number:2-35495-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOLIS SPD 12-10 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-35495-2
Connector Type:Spade Tongue
Stud Size:#10
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:10 - 12 AWG, 2.26 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-35495-2

Detailed Description

Enhance your electrical connections with the SOLIS SPD 12-10 10 Crimp Ring Terminal. Designed for optimal performance, this terminal features a #10 stud size and spade tongue connector type for secure attachment. With an offset orientation and straight terminal angle, it offers versatility in installation. Operating at temperatures up to 170°C (338°F), it's suitable for demanding environments. Accommodating 10-12 AWG wire sizes, it ensures a reliable connection. The closed barrel design provides added protection, while its non-insulated construction allows for easy customization. Compliant with RoHS standards, it's a sustainable choice for your projects. Perfect for use in a variety of applications, from automotive to industrial, this terminal is a must-have for any electrical toolkit. Elevate your connectivity with the SOLIS SPD 12-10 10.