| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-35605-2 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-35605-2 |
2-35605-2
| Heilind Number: | AMP2-35605-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-35605-2 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Easily and securely connect wires with our PIDG R 12-10 8 Terminal, part of the PIDG series. Designed for ring tongue connectors, this terminal is ideal for 10-12 AWG wires. With a closed barrel and insulation, it ensures reliable performance, even in high-temperature environments. RoHS compliant and rated for up to 300V, it guarantees safety and quality. The #8 stud size and straight terminal angle offer convenience in installation. Perfect for various applications, this terminal is a must-have for any electrical project.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 59287-2 | TE Connectivity 2-35605-2 Application Tooling | ![]() |


