2-35684-1

Heilind Number:AMP2-35684-1
Manufacturer:TE Connectivity
Manufacturer Number:2-35684-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R 14-12 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-35684-1
Connector Type:Ring Tongue
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:12 - 14 AWG, 2 - 3 mm², 3260 - 8230 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-35684-1

Detailed Description

Enhance your electrical connections with our Solis R 14-12 6 ring tongue terminals, designed for seamless performance in a variety of applications. These #6, M3.5 studs boast a durable construction and feature an offset orientation for easy installation. With an operating temperature range of up to 170°C (338°F), they are built to withstand high heat environments. Suitable for 12-14 AWG wires, these terminals offer a secure and reliable connection, accommodating wire sizes ranging from 2-3 mm² to 3260-8230 CMA. The closed barrel design ensures optimal conductivity, while the straight terminal angle facilitates efficient connectivity. Rest assured, these terminals are RoHS compliant, meeting strict environmental standards. Explore our range of Rings & Spades connectors for all your crimp terminal needs.