| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-35771-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-35771-1 |
2-35771-1
Specifications
Detailed Description
Enhance your electrical connections with this high-quality TERMINAL for R 12-10 wiring. Designed for #10 studs, it features a Ring Tongue connector type and Offset orientation for secure and efficient installations. With an operating temperature range of up to 170°C (338°F), it ensures reliable performance even in demanding conditions. Suitable for 10-12 AWG wires, the closed barrel design offers enhanced durability. RoHS compliant and featuring a straight terminal angle, it's a dependable choice for various applications. Upgrade your connectivity with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 49935 | TE Connectivity 2-35771-1 Application Tooling | ![]() |
| TE Connectivity 58545-1 | TE Connectivity 2-35771-1 Application Tooling | ![]() |
| TE Connectivity 58545-3 | TE Connectivity 2-35771-1 Application Tooling | ![]() |
| TE Connectivity 58546-1 | TE Connectivity 2-35771-1 Application Tooling | ![]() |


