| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-36149-5 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 18 AWG, 1900 CMA, .8 - .9 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-36149-5 |
2-36149-5
Specifications
Detailed Description
Enhance your electrical connections with this PIDG R IR 18 6 Terminal, designed for reliable performance. Featuring a Ring Tongue connector type and a closed barrel design, it ensures secure and efficient termination. With a #6 stud size and oriented for offset installation, it accommodates various wiring setups. Operating at temperatures ranging from 105°C to 221°F, it's suitable for demanding environments. Insulated for safety and compliant with RoHS standards, this terminal is a dependable choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 2-36149-5 Application Tooling | ![]() |
| TE Connectivity 47386 | TE Connectivity 2-36149-5 Application Tooling | ![]() |
| TE Connectivity 47386-4 | TE Connectivity 2-36149-5 Application Tooling | ![]() |
| TE Connectivity 47806-2 | TE Connectivity 2-36149-5 Application Tooling | ![]() |
| TE Connectivity 525690 | TE Connectivity 2-36149-5 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 2-36149-5 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 2-36149-5 Application Tooling | ![]() |
| TE Connectivity 59170 | TE Connectivity 2-36149-5 Application Tooling | ![]() |
| TE Connectivity 59300 | TE Connectivity 2-36149-5 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 2-36149-5 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||
| 02/27/2015 | E-14-014715 - Product Improvement. | Download | |||


