| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-36158-1 |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-36158-1 |
2-36158-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG 16-14 R 6; TAPE Ring Tongue Crimp Terminal. Designed for efficiency and reliability, this connector is insulated for added safety and features a closed barrel design for secure wire attachments. With a stud size of #6/M3.5 and wire size compatibility ranging from 14 to 16 AWG, it's perfect for various applications. The straight terminal angle and offset orientation offer flexibility in installation, while its 300V voltage rating and operating temperature range of 105°C to 221°F ensure optimal performance. RoHS compliant and part of our Rings & Spades collection, you can trust in the quality and compliance of this essential component for your projects. Elevate your connectivity with this high-quality crimp terminal.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47387 | ![]() | |
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() | |
| TE Connectivity 59824-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/16/2013 | NO FORM FIT OR FUNCTION CHANGE TO PARTS. DOCUMENT CLARIFICATION ONLY. STAMP NOTE 1 CLARIFICATION AND UPDATING TO MM/INCH DIMENSIONING. | Download | |||


