| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-36451-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-36451-1 |
2-36451-1
Specifications
Detailed Description
Enhance your electrical connections with this high-quality terminal featuring a Ring Tongue connector type and #10 stud size. Designed for durability, it has a straight orientation and can withstand operating temperatures up to 170 °C (338 °F). Suitable for 10-12 AWG wire sizes, it offers a secure and efficient solution for your wiring needs. With a closed barrel type and no insulation, it ensures reliable performance. Perfect for a range of applications, this terminal is a valuable addition to your toolkit.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 49935 | ![]() | |
| TE Connectivity 58545-1 | ![]() | |
| TE Connectivity 58545-3 | ![]() | |
| TE Connectivity 58546-1 | ![]() |


