2-36932-2

Heilind Number:AMP2-36932-2
Manufacturer:TE Connectivity
Manufacturer Number:2-36932-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R 4/0 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-36932-2
Connector Type:Ring Tongue
Stud Size:1/4, M6
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:0 AWG, 190000 - 231100 CMA, 96.3 - 117 mm²
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-36932-2

Detailed Description

Enhance your electrical connections with our TERMINAL, designed for optimal performance. Crafted for SOLIS R 4/0 wire, this connector features a Ring Tongue design with a 1/4 stud size (M6), ensuring secure attachment. With an Offset orientation and straight terminal angle, it offers versatility in installation. Operating at temperatures up to 170°C (338°F), it's suitable for high-heat environments. Accommodating 0 AWG wire sizes, ranging from 190000 to 231100 CMA (96.3 - 117 mm²), it's ideal for a variety of applications. The closed barrel design provides added protection, while its non-insulated construction allows for easy customization. Compliant with RoHS standards, it guarantees both quality and environmental responsibility. Whether for professional or DIY projects, our terminal is a reliable choice for all your connectivity needs.