| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-382811-0 |
| Color: | Black |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 2 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Jumper/Shunt: | Shunt |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Insulation Resistance: | 1000 MΩ |
| Profile: | Low |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| Height: | .25 in, 6.35 mm |
| Handle: | Without |
| Shunt Style: | Open Top |
| Shunt Type: | Economy |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-382811-0 |
| SKU: | AMP2-382811-0 |
2-382811-0
Specifications
Detailed Description
Enhance circuit connectivity with our Economy Shunt in sleek black. Designed for high performance, this two-contact shunt features durable polyester-GF housing and gold-plated phosphor bronze contacts, ensuring reliable conductivity. With UL 94V-0 flammability standard compliance and a low-profile design, it guarantees safety and efficiency in various industrial applications. Operating seamlessly in a wide temperature range from -65 to 105°C, it's a versatile solution for your PCB connection needs. Each package contains 1500 pieces, making it a cost-effective choice for mass production. Trust in its RoHS compliance and exceptional quality for optimal performance in your projects. Elevate your electronic assemblies with our Economy Shunt – the perfect component for secure and efficient circuitry.

