| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-406541-1 |
| Color: | Black |
| Amperage: | 1.5 A, .2 A |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 5 |
| Compatible RJ Type: | RJ45 |
| Keying: | No |
| Package Quantity: | 441 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Inverted - Latch Up |
| GPL: | 301 |
| PCB Ground Tab Location: | -.135 in, -3.43 mm |
| Profile: | Standard |
| Shield Material: | Copper Alloy |
| Shield Plating Material: | Nickel |
| Shield Plating Finish: | Satin |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Number of Panel Ground Tabs: | 2 |
| Number of PCB Ground Tabs: | 2 |
| Panel Ground Location: | Sides, Top |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .1 in, 2.54 mm |
| Packaging: | Box and Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .36 µm |
| Panel Mount: | Without |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Termination Area Plating Finish: | Matte |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.34 mm, .525 in |
| Grounding Options: | PCB and Panel Ground |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 1977 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP2-406541-1 |
2-406541-1
Specifications
Detailed Description
This MJ,INV,1X1,2PNL G,.100"ST,SN connector features a black housing made of high temperature thermoplastic, meeting UL 94V-0 standards for safety. With an amperage rating of 1.5 A and .2 A, it is suitable for Cat 5 LAN applications. The through-hole solder termination method ensures secure connections, while the phosphor bronze contact material and gold plating offer reliable signal transmission. The right-angle mount orientation with inverted latch up provides versatility in installation. Shielded with copper alloy and nickel plating, it maintains signal integrity in demanding environments. With a compact 1 x 1 port configuration and a tray packaging option, it is ideal for data and device connectivity. RoHS compliant and operating within a wide temperature range, this RJ Type Jack guarantees performance and durability in various applications.

